NXP SemiconductorsTFA9894CUK/N1ZAudio Amplifiers
Audio Amp Speaker 1-CH Mono 6.2W Class-D 48-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.015%@8Ohm@2W | |
| Single | |
| 1-Channel Mono | |
| 1.65|2.7 | |
| 1.8|3|5 | |
| 1.95|5.5|10.2 | |
| 4 | |
| Quad | |
| 6.2x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) |
| Package Width | 2.51 |
| Package Length | 3.55 |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

