NXP SemiconductorsTFA9892AUK/N1BZAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 8W Class-D 49-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%(Max)@8Ohm@100mW | |
| Differential | |
| 2-Channel Stereo | |
| 1.65|2.7 | |
| 1.8|5 | |
| 1.95|5.5 | |
| Dual | |
| 8x2@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 3.13 |
| Package Length | 3.63 |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

