NXP SemiconductorsTFA9890AUK/N1ZAudio Amplifiers
Audio Amp Speaker 1-CH Mono 4.6W Class-D 49-Pin WLCSP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@4Ohm@100mW | |
| Differential | |
| 1-Channel Mono | |
| 1.65|3 | |
| 1.8|3|5 | |
| 1.95|9.5 | |
| 0.05@1.8V/6@3.6V | |
| Dual | |
| 4.6x1@8Ohm | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 2.97 mm |
| Package Length | 3.37 mm |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

