NXP SemiconductorsTFA9887UK/N2AZAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3.75W Class-D 29-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@8Ohm@100mW | |
| Differential | |
| 1-Channel Mono | |
| 1.65 | |
| 1.8 | |
| 1.95 | |
| Single | |
| 3.75x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 2.07 mm |
| Package Length | 3.19 mm |
| PCB changed | 29 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 29 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
