NXP SemiconductorsTFA9879HN/N1,157Audio Amplifiers
Audio Amp Speaker 1-CH Mono 2.75W Class-D 24-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.02%@8Ohm@100mW | |
| Differential | |
| 1-Channel Mono | |
| 1.65|2.5 | |
| 1.8|3|5 | |
| 1.95|5.5 | |
| Dual | |
| 2.75x1@4Ohm | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 24 | |
| Lead Shape | No Lead |
With this TFA9879HN/N1,157 class D amplifier from NXP Semiconductors you can boost the quality of your sound. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is 1.8|3|5 V, with a minimum of 1.65|2.5 V and maximum of 1.95|5.5 V. It has a 1-channel mono output. This audio amplifier has a temperature range of -20 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 80 dB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

