NXP SemiconductorsTFA9874BUK/N1AZAudio Amplifiers
Audio Amp Speaker 1-CH Mono 6.2W Class-D 36-Pin WLCSP
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%(Max)@8Ohm@2W | |
| Differential | |
| 1-Channel Mono | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 3.2 | |
| Single | |
| 6.2x1@4Ohm | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) |
| Package Width | 2.51 |
| Package Length | 2.62 |
| PCB changed | 36 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 36 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

