| EU RoHS | Compliant with Exemption |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 1 |
| Maximum Gate Trigger Current (mA) | 15 |
| Surge Current Rating (A) | 88 |
| Maximum Holding Current (mA) | 15(Typ) |
| Repetitive Peak Reverse Voltage (V) | 800 |
| Maximum Gate Peak Inverse Voltage (V) | 5 |
| Peak On-State Voltage (V) | 1.5@15A |
| Repetitive Peak Forward Blocking Voltage (V) | 800 |
| Rated Average On-State Current (A) | 5 |
| Repetitive Peak Off-State Current (mA) | 2 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 16.9 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| Pin Count | 3 |
| Lead Shape | Through Hole |