| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Motor Circuit | |
| 1.6 X 0.8 | |
| 0.5 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.4 | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip TF16SN0.50TTD fuse developed by KOA Speer Electronics. This device has a current rating of 0.5. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The TF16SN0.50TTD fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 32 VAC. This product is 1.6 mm long, 0.4 mm tall and 0.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

