SL Power / Advanced EnergyTF1500A15KAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 100A 1500W Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 100 | |
| 1500 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 18 | |
| 47 to 63 | |
| ±2 | |
| 90 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| -25 | |
| 60 | |
| Carton | |
| Mounting | Chassis |
| Package Height | 64 |
| Package Width | 127 |
| Package Length | 280 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

