50-75% Off
Bel Power SolutionsTET2000-12-086RAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 169A 2079W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 169(Typ) | |
| 2079(Typ) | |
| 90 | |
| 230 | |
| 264 | |
| 180 | |
| 240 | |
| 300 | |
| 4000VDC | |
| 0mV(Typ) | |
| 110mV(Typ) | |
| 12(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 96.35(Typ) | |
| No | |
| IEC Male | |
| Yes | |
| 80mV | |
| No | |
| 0 | |
| 50 | |
| 1200 | |
| Mounting | Chassis |
| Package Height | 40 |
| Package Width | 86 |
| Package Length | 231 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

