Bel Power SolutionsTET1500-12-054NAHAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 125A 1500W Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 125(Typ) | |
| 1500(Typ) | |
| 90 | |
| 230 | |
| 305 | |
| 180 | |
| 230 | |
| 400 | |
| 50mV(Typ) | |
| 100mV(Typ) | |
| 12(rms) | |
| 40 to 70 | |
| ±0.5 | |
| 96(Typ) | |
| No | |
| Yes | |
| 120mV(Max) | |
| No | |
| -5 | |
| 50 | |
| Bulk | |
| 1130 | |
| Mounting | Rack |
| Package Height | 40 |
| Package Width | 54.5 |
| Package Length | 321.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

