| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.60.18 |
| Type | Switching |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 125(Typ) |
| Output Power (W) | 1500(Typ) |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 230 |
| Maximum AC Input Voltage (V) | 305 |
| Minimum DC Input Voltage (V) | 180 |
| Typical DC Input Voltage (V) | 230 |
| Maximum DC Input Voltage (V) | 400 |
| Line Regulation | 50mV(Typ) |
| Load Regulation | 100mV(Typ) |
| Maximum Input Current (A) | 12(rms) |
| Input Frequency (Hz) | 40 to 70 |
| Tolerance (%) | ±0.5 |
| Efficiency (%) | 96(Min) |
| Configurable | No |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 1130 |
| Mounting | Rack |
| Package Height | 40 |
| Package Width | 54.5 |
| Package Length | 321.5 |