STMicroelectronicsTESEO-LIV3RGPS Receivers
GPS Receiver 1575.42MHz 4.3V 18-Pin LLCC T/R
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1575.42 | |
| 2.1 | |
| 4.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 9.7 |
| Package Length | 10.1 |
| PCB changed | 18 |
| Supplier Package | LLCC |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

