Traco PowerTES 5-2410DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 1.2A 5W 14-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 3.3 | |
| 1.2 | |
| 5 | |
| 1500VDC | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 1% | |
| 0.3% | |
| 78(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 14 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.8 |
| Package Width | 20.6 |
| Package Length | 33.4 |
| PCB changed | 14 |
| Supplier Package | SMD Module |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

