Traco PowerTES 2N-0512DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.165A 2W 6-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 9 | |
| 12 | |
| 0.165 | |
| 2 | |
| 1500VDC | |
| DC/DC | |
| 300 | |
| Yes | |
| 0.75% | |
| 0.5% | |
| 75(Typ) | |
| -40 | |
| 85 | |
| 5.1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.25 |
| Package Width | 13.7 |
| Package Length | 24 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

