VishayTEPT5700Ambient Light Sensors
Light to Digital Ambient Light Sensor 2-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 570 | |
| 75 | |
| 0.003 | |
| 100 | |
| -40 | |
| 85 | |
| No | |
| Bulk | |
| Diameter | 5.7 |
| Mounting | Through Hole |
| Package Height | 5 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

