Traco PowerTEP 150-7215WIDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 24V 6.3A 150W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 43 | |
| 110 | |
| 160 | |
| 24 | |
| 6.3 | |
| 150 | |
| 2250VDC | |
| DC/DC | |
| 3.5 | |
| 330(Typ) | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 75 | |
| Fixed | |
| Mounting | Chassis|Wall |
| Package Height | 35.7 |
| Package Width | 65 |
| Package Length | 98 |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

