Traco PowerTEN 5-2422DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.25A/0.25A 6W 8-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down | |
2 | |
Isolated | |
18 | |
24 | |
36 | |
-12|12 | |
-0.25|0.25 | |
6 | |
1500VDC | |
DC/DC | |
300(Typ) | |
Yes | |
5% | |
0.3% | |
86(Typ) | |
-40 | |
85 | |
Extended | |
16.9 | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.