Traco PowerTEN 30-4823WIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -1A/1A 30W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| -15|15 | |
| -1|1 | |
| 30 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 3 | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| 48 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 40.6 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

