Traco PowerTEN 15-2412WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 1.25 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| 10(Max) | |
| 330(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| 32 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

