Traco PowerTEN 12-2413DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.8A 12W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 24 | |
| 36 | |
| 15 | |
| 0.8 | |
| 12 | |
| 1500VDC | |
| DC/DC | |
| 10(Max) | |
| 400(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| 4 |
Provide the ability to switch between voltages by using this step down TEN 12-2413 DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

