Traco PowerTEN 12-2411DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 2A 12W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 2 | |
| 12 | |
| 1500VDC | |
| DC/DC | |
| 10(Max) | |
| 400(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 82(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 30 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

