Traco PowerTEN 40-4811WIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 8A 40W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 48 | |
| 75 | |
| 5 | |
| 8 | |
| 40 | |
| 1600VDC | |
| DC/DC | |
| 330 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 50.8 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

