Traco PowerTEN 40-2423EDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V 1.333A/1.333A 40W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| 1.333 | |
| 40 | |
| 1600VDC | |
| DC/DC | |
| 3 | |
| 275 | |
| Yes | |
| 0.5% | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 34 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

