Traco PowerTEN 25-4823DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -1A/1A 25W/30W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| -15|15 | |
| -1|1 | |
| 25|30 | |
| 1500VDC | |
| DC/DC | |
| 5(Max) | |
| 330(Typ) | |
| Yes | |
| 1% | |
| 0.3% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| 48 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.5 |
| Package Width | 50.8 |
| Package Length | 40.6 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

