Top Searched
VishayTEMD5120X01Photodiodes
Photodiode PIN Chip 940nm Automotive AEC-Q101 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| PIN | |
| Si | |
| Forward | |
| 940 | |
| 100(Typ) | |
| 100(Typ) | |
| 35(Typ) | |
| 30 | |
| 1.3 | |
| 60 | |
| 215 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.08 |
| Package Width | 5 |
| Package Length | 4.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

