Top Searched
VishayTEMD1020Photodiodes
Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| PIN | |
| Si | |
| 0.6A/W | |
| Forward | |
| 940 | |
| 4(Typ) | |
| 4(Typ) | |
| 13 | |
| 10 | |
| 1.3 | |
| 60 | |
| 75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
