Traco PowerTEM 3-0522NDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V 0.125A/0.125A 3W 12-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| 0.125 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 3% | |
| 0.5% | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

