SamtecTEM-150-02-03.0-H-D-WTConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 100 POS 0.8mm Solder ST Top Entry SMD Tray

Mounting this shrouded TEM-150-02-03.0-H-D-WT header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 0.8 mm. This device has a maximum current rating of 2.6 A/contact. This product is 49 mm long, 5.61 mm tall and 5.5 mm deep. It uses the solder termination method. TEM-150-02-03.0-H-D-WT is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

46 parts: Ships in 3 days

    Total$19.30Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 46 parts
      • Price: $19.3032

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.