SamtecTEM-125-02-03.0-H-D-AConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 50 POS 0.8mm Solder ST Top Entry SMD Tray

Make strong and binding connections on your circuit boards by adopting this shrouded TEM-125-02-03.0-H-D-A connector from Samtec. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 2.6 A/contact. This product is 29 mm long, 5.61 mm tall and 5.5 mm deep. This connector has an operating temperature of -55 to 125 °C. TEM-125-02-03.0-H-D-A is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

75 parts: Ships tomorrow

    Total$9.05Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2534+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 75 parts
      • Price: $9.048

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.