Traco PowerTEL 3-2011DC to DC Converter and Switching Regulator Module
Module DC-DC 20VIN 1-OUT 5V 0.6A 3W 12-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 10 | |
| 20 | |
| 30 | |
| 5 | |
| 0.6 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 76(Typ) | |
| -40 | |
| 85 | |
| 12 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20 |
| Package Length | 32 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

