OhmiteTEH70M15R0JEResistor Fixed Single-Through Hole
Res Thick Film 15 Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 15 | |
| 5% | |
| 500 | |
| 70 | |
| Thick Film | |
| ±50 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 10.82 | |
| Not Formed | |
| TO-247 | |
| Rectangular | |
| TO-247 | |
| 15.9 | |
| 5.08 | |
| 21.08 | |
| 0.64 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
