OhmiteTEH100M20R0JEResistor Fixed Single-Through Hole
Res Thick Film 20 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 5% | |
| 350 | |
| 3.5|100 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±50 | |
| 25 to 175 | |
| Non Inductive | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 10.42 | |
| Not Formed | |
| TO-247 | |
| Rectangular | |
| TO-247 | |
| 16.01 | |
| 5.21 | |
| 20.96 | |
| 1.67 | |
| 12.2 | |
| 24.51 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

