NXP SemiconductorsTEF8101EN/N1ERF Transceivers
RF Transceiver 1.13V/1.85V/3.3V 155-Pin WFBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 40Mbps | |
| >=2500 | |
| 81000 | |
| 76000 to 81000 | |
| 1.045|1.71V|2.97V | |
| 1.13V|1.85V|3.3V | |
| 1.155V|1.21V|1.89V|1.98V|3.63V | |
| 1200(Typ) | |
| -40 | |
| 135 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.51 |
| Package Width | 7.5 |
| Package Length | 7.5 |
| PCB changed | 155 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 155 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

