Top Searched
NXP SemiconductorsTEF6686HN/V102KTuners
Tuners AM/FM Radio Automotive AEC-Q100 32-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Yes |
| I2C | |
| 3 | |
| 3.3 | |
| 3.5 | |
| 35 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85 - 0.05(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

