Traco PowerTEC 2-2411DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 0.4 | |
| 2 | |
| 1600VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 95 | |
| 4.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.1 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

