NXP SemiconductorsTEA6017AT/1YPower Factor Correction - PFC
Power Factor Correction Controller 50kHz to 200kHz 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|DCM | |
| Resonant Controller | |
| -0.4 | |
| 12|19 | |
| 36 | |
| 50 to 200 | |
| 50 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

