NXP SemiconductorsTEA2376DT/1YPower Factor Correction - PFC
Power Factor Correction Controller 143kHz 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Power Factor Correction Controller | |
| CCM|DCM|Quasi Resonant | |
| Flyback | |
| 0 | |
| 22 | |
| 143 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

