NXP SemiconductorsTEA2016AAT/1JPower Factor Correction - PFC
Power Factor Correction Controller 137.5kHz 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| DCM|QR | |
| Boost | |
| 2.35 | |
| 4.5 | |
| 137.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

