NXP SemiconductorsTEA1755T/1,518Power Factor Correction - PFC
Power Factor Correction Controller 5mA 150kHz 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| DCM | |
| Flyback | |
| -0.4 | |
| 38 | |
| 5 | |
| 13.4 | |
| 150 | |
| -40 | |
| 155 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Monitor your circuit's power consumption by using TEA1755T/1,518 power monitoring system from NXP Semiconductors.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

