NXP SemiconductorsTEA1753T/N1,518Power Factor Correction - PFC
Power Factor Correction Controller 5.4mA 250kHz 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| DCM|QR | |
| Flyback | |
| -0.4 | |
| 38 | |
| 5.4 | |
| 15 | |
| 250 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Make your design better and use TEA1753T/N1,518 power monitoring system from NXP Semiconductors to monitor power consumption.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

