NXP SemiconductorsTEA1713T/N2,518Power Factor Correction - PFC
Power Factor Correction Controller 5.1mA 150kHz 24-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| Boost | |
| -0.4 | |
| 38 | |
| 5.1 | |
| 150 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 |
Ensure minimum power loss within your circuit by using NXP Semiconductors' TEA1713T/N2,518 power supply controller.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

