IntelTE28F800C3BA90Flash
NOR Flash Parallel 3V/3.3V 8M-bit 512K x 16 90ns 48-Pin TSOP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 8M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 19 | |
| 8Kbyte x 8|64Kbyte x 15 | |
| 16 | |
| 512K | |
| Yes | |
| Asynchronous | |
| 90 | |
| 5/Main Block | |
| 0.2/Word | |
| 30 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 1.65 to 3.6|11.4 to 12.6 | |
| 18 | |
| 55 | |
| -40 | |
| 85 | |
| Extended | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

