Reduced Price

TE ConnectivityTE1000B220RJResistor Fixed Single-Other Mounting

Res Wirewound 220 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

For all your nontraditional resistor mounting needs using this TE1000B220RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This durable part has a power rating of 1000 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±440 ppm/°C. This part has an operating temperature of -25 to 225 °C. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 350 mm long, 119 mm tall and 60 mm deep. The TE1000B220RJ part has a radial lug termination style.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    23 weeks
    • Price: $57.58
    1. 10+$57.58
    2. 100+$57.01
    3. 200+$56.68
    4. 500+$54.59

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.