ROHM SemiconductorTDZVTR5.1Zener
Diode Zener Single 5.1V 10% 500mW 2-Pin TUMD-M T/R
| Compliant | |
| EAR99 | |
| Active | |
| TDZVTR5.1 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 10% | |
| 500 | |
| 10 | |
| 10 | |
| 500 | |
| -55 | |
| 150 | |
| 5.6 | |
| 4.6 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | TUMD-M |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

