VishayTDSR1050LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.39 | |
| Numeric | |
| 3600(Max) | |
| 640 | |
| 650 | |
| Common Anode | |
| 10 | |
| 10(Typ) | |
| 1 | |
| 5 | |
| 2.4 | |
| 185 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 9.45 |
| Package Length | 12.6 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

