Top Purchased
VishayTDSO5160LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Orange Red | |
| 8 | |
| 0.51 | |
| Numeric | |
| 5000 | |
| 625(Max) | |
| 630 | |
| Common Cathode | |
| 25 | |
| 20 | |
| 15(Typ) | |
| 3 | |
| 550 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 17.5 |
| Package Length | 12.25 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

