Traco PowerTDR 3-2423WISMDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V 0.1A/0.1A 3W 7-Pin SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -15|15 | |
| 0.1 | |
| 3 | |
| 1600VDC | |
| DC/DC | |
| 2.5(Max) | |
| 100 | |
| Yes | |
| 1% | |
| 0.2% | |
| 81(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 4.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.45 |
| Package Width | 12.8 |
| Package Length | 18.9 |
| PCB changed | 7 |
| Supplier Package | SMD |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

