Traco PowerTDR 2-2413WISM-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 15 | |
| 0.134 | |
| 2 | |
| 1600VDC | |
| DC/DC | |
| 2.5(Max) | |
| 2500 | |
| Yes | |
| 1% | |
| 0.2% | |
| 82(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.45 mm |
| Package Width | 12.8 mm |
| Package Length | 18.9 mm |
| PCB changed | 7 |
| Supplier Package | SMD |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

