VishayTDPT14031002BUFResistor Networks and Arrays
Res Thin Film NET 10K Ohm 0.1% 0.8W ±25ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 10K | |
| 0.1% | |
| 0.8 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.18 | |
| 8.13 | |
| 4.19 | |
| 4.83 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the TDPT14031002BUF resistor array, developed by Vishay. This product's 7 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 19.18 mm long, 4.19 mm tall and 8.13 mm deep. This device is made with thin film technology. The TDPT14031002BUF part has a pin termination style. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

